- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 35HDRAAU
Available Replacements
Switchcraft
35HDRAAU
Conn 3.5MM Stereo Plug PL 3 POS Solder RA Cable Mount 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn 3.5MM Stereo Plug PL 3 POS Solder RA Cable Mount 3 Terminal 1 Port
Search Keywords: 35HDRAAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:35HDRAAU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:3.5MM Stereo Plug
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:N/A
Frequently Asked Questions
Is 35HDRAAU discontinued?
Yes, 35HDRAAU from Switchcraft is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 35HDRAAU?
The recommended replacement for 35HDRAAU is 35HDRANAU from Switchcraft, available from OnlineComponents.com.
Is 35HDRAAU RoHS compliant?
Yes, 35HDRAAU is RoHS compliant.
What is the lead time for 35HDRAAU?
The standard lead time for 35HDRAAU is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.