- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 35HDNNS
Switchcraft
35HDNNS
Conn 3.5MM Stereo Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | 35HDNNS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | 3.5MM Stereo Plug |
| Gender: | PL |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Housing Material: | Copper Alloy |
| Number of Contacts: | 3 |
| Contact Plating: | Nickel |
| Termination Method: | Solder |
| Operating Temperature: | 0 to 66 °C |