Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

35HDLNAU

Conn 3.5MM Stereo Plug PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn 3.5MM Stereo Plug PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Search Keywords: 35HDLNAU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    35HDLNAU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    3.5MM Stereo Plug
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Thermoplastic
  • Number of Contacts:
    3
  • Contact Plating:
    N/A
  • Termination Method:
    Crimp
  • Operating Temperature:
    -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 35HDLNAU RoHS compliant?
Yes, 35HDLNAU is RoHS compliant.
What is the lead time for 35HDLNAU?
The standard lead time for 35HDLNAU is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
MOQ for out of Stock Qty:
25
12 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.36
5
$37.26
10
$37.17
25
$37.08
50
$22.82
75
$18.06
100 +
$17.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!