- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 35HDBNS
Switchcraft
35HDBNS
Phone Audio Connector - 3 Contacts - Plug - 3.5 mm - Cable Mount - Tin Plated Contacts - Brass Body.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:35HDBNS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:3.5MM Stereo Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Copper Alloy
-
Number of Contacts:3
-
Contact Plating:Nickel
-
Termination Method:Solder
-
Operating Temperature:0 to 66 °C