Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

35FM3L

Conn 3.5MM Audio Jack F 2/1 POS Solder Lug ST Panel Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn 3.5MM Audio Jack F 2/1 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
Search Keywords: 35FM3L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    35FM3L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    3.5MM Audio Jack3389
  • Gender:
    F3371
  • Body Orientation:
    Straight3367
  • Mounting:
    Panel Mount3378
  • Housing Material:
    Copper Alloy3373
  • Number of Contacts:
    2/1
  • Contact Plating:
    Silver3369
  • Termination Method:
    Solder Lug3388
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 35FM3L RoHS compliant?
Yes, 35FM3L is RoHS compliant.
What is the lead time for 35FM3L?
The standard lead time for 35FM3L is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$16.10
10
$16.06
25
$16.02
50
$12.02
75
$11.21
100 +
$10.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!