- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 35582
35582
Switchcraft
Conn RCA M 2 POS Solder/Crimp ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn RCA M 2 POS Solder/Crimp ST Cable Mount 2 Terminal 1 Port
Search Keywords: 35582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:35582
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:RCA
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Copper Alloy
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder,Crimp
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Can Ship immediately
15 Weeks
can ship
9/21/26