- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 35581X
35581X
Switchcraft
Conn RCA M 2 POS Solder/Crimp ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA M 2 POS Solder/Crimp ST Cable Mount 2 Terminal 1 Port
Search Keywords: 35581X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:35581X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:RCA
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Copper Alloy
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder,Crimp
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
125
$3.34
250
$2.50
375
$2.34
500 +
$2.29
Click for Quote
Log in
to unlock special pricing