- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 3517PCX
3517PCX
Switchcraft
Conn RCA F 3 POS RA Thru-Hole 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RCA F 3 POS RA Thru-Hole 3 Terminal 1 Port
Search Keywords: 3517PCX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:3517PCX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:RCA
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
740
Ships today, if you order in
Minimum Order Quantity:
10
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
10
$3.23
50
$2.89
100
$2.88
250
$2.78
500
$2.71
1,000
$2.70
3,000
$2.64
5,000 +
$2.54
Click for Quote
Log in
to unlock special pricing