- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 3503X
Switchcraft
3503X
Conn RCA F 2 POS Solder ST Cable Mount 2 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:3503X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Type:RCA
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C