Available Replacements
ROHs Equivalent
3503X 3503X Switchcraft
3503X

Switchcraft

In Stock: 450

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

3503

Conn RCA F 2 POS Solder ST Cable Mount 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn RCA F 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Search Keywords: 3503
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 3503
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: RCA
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 2
Termination Method: Solder
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3503 RoHS compliant?
No, 3503 is not RoHS compliant.
What is the lead time for 3503?
The standard lead time for 3503 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 92
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.762
5
$3.420
50
$3.060
100
$2.450
250
$2.390
500
$2.010
1,000
$1.780
2,500
$1.760
5,000 +
$1.680
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!