Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

3502RA

RCA (Phono) Audio / Video Connector - Plug - Nickel Plated Contacts - Metal Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RCA (Phono) Audio / Video Connector - Plug - Nickel Plated Contacts - Metal Body.
Search Keywords: 3502RA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 3502RA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Phono Plug
Gender: M
Body Orientation: Right Angle
Mounting: Cable Mount
Housing Material: Copper Alloy
Number of Contacts: 2
Contact Plating: Nickel
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3502RA RoHS compliant?
Yes, 3502RA is RoHS compliant.
What is the lead time for 3502RA?
The standard lead time for 3502RA is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.67
25
$11.43
50
$10.79
100
$10.22
300
$10.20
500
$9.84
1,000 +
$9.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!