- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 3502ABAU
Switchcraft
3502ABAU
RCA (Phono) Audio / Video Connector - Plug - Gold Plated Contacts - Zinc Alloy Body - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RCA (Phono) Audio / Video Connector - Plug - Gold Plated Contacts - Zinc Alloy Body - Black.
Search Keywords: 3502ABAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:3502ABAU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Phono Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Rigid Plastic
-
Number of Contacts:2
-
Contact Plating:Gold
-
Termination Method:Solder Cup
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 3502ABAU RoHS compliant?
Yes, 3502ABAU is RoHS compliant.
What is the lead time for 3502ABAU?
The standard lead time for 3502ABAU is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
468
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$9.20
25
$8.62
50
$8.37
100
$8.13
250
$7.80
500
$7.55
1,000 +
$7.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT