- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 3502
Switchcraft
3502
Conn RCA M 2 POS Solder/Crimp ST Cable Mount 2 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn RCA M 2 POS Solder/Crimp ST Cable Mount 2 Terminal 1 Port
Search Keywords: 3502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:3502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:RCA
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Copper Alloy
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:Solder,Crimp
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 3502 RoHS compliant?
Yes, 3502 is RoHS compliant.
What is the lead time for 3502?
The standard lead time for 3502 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
640
Can Ship immediately
On Order:
1,000
can ship 11/6/26
Minimum Order Quantity:
10
12 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
10
$4.66
50
$3.81
100
$3.62
250
$3.30
500
$3.17
1,000
$3.00
2,500
$2.63
5,000 +
$2.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT