- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 332AX
332AX
Switchcraft
Conn Microphone Connector-1/4"" Phone Jack Adapter F 2 POS ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Microphone Connector-1/4"" Phone Jack Adapter F 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: 332AX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:332AX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Microphone Connector-1/4" Phone Jack Adapter
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
161
Ships today, if you order in
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$15.91
5
$15.39
10
$15.16
25
$14.86
50
$14.63
100
$14.41
250 +
$14.11
Click for Quote
Log in
to unlock special pricing