- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 330PJ
330PJ
Switchcraft
Conn RCA Adapter PL/PL/PL 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RCA Adapter PL/PL/PL 1 Port
Search Keywords: 330PJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:330PJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCA Adapter
-
Gender:PL/PL/PL
-
Body Orientation:N/A
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
6 Weeks
can ship
6/22/26