- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 322X
322X
Switchcraft
Conn XLR Connector Adapter F/F 3/1 POS Solder Lug ST 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn XLR Connector Adapter F/F 3/1 POS Solder Lug ST 4 Terminal 1 Port
Search Keywords: 322X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:322X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:XLR Connector Adapter
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:Copper Alloy
-
Number of Contacts:3/1
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$41.13
50
$25.31
75
$20.04
100 +
$19.64
Click for Quote
Log in
to unlock special pricing