- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 318
318
Switchcraft
Conn 3.5MM Stereo-XLR Adapter F/F 3/3 POS ST 2 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 3.5MM Stereo-XLR Adapter F/F 3/3 POS ST 2 Port
Search Keywords: 318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:3.5MM Stereo-XLR Adapter
-
Gender:F/F
-
Body Orientation:Straight
-
Mounting:N/A
-
Housing Material:N/A
-
Number of Contacts:3/3
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$112.87
5
$104.45
10
$101.42
20
$95.86
50
$93.31
100 +
$92.08
Click for Quote
Log in
to unlock special pricing