- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 303
303
Switchcraft
Conn Audio F 3 POS ST Cable Mount 3 Terminal 3 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Audio F 3 POS ST Cable Mount 3 Terminal 3 Port
Search Keywords: 303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Audio
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:Gold over Nickel
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$64.78
5
$57.80
10
$56.07
25
$53.67
50
$51.47
100
$50.09
250 +
$49.43
Click for Quote
Log in
to unlock special pricing