Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

2P1515

Conn Power PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
Search Keywords: 2P1515
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    2P1515
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Number of Contacts:
    2
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    5 A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2P1515 RoHS compliant?
Yes, 2P1515 is RoHS compliant.
What is the lead time for 2P1515?
The standard lead time for 2P1515 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 307
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
10 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$9.475
25
$6.318
50
$5.800
75
$5.250
150
$4.598
225
$4.451
300 +
$4.007
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!