- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 2J-1865A
2J-1865A
Switchcraft
Cable Assembly - Audio 0.609m Phone Jack F - 20AWG.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly - Audio 0.609m Phone Jack F - 20AWG.
Search Keywords: 2J1865A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:2J-1865A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Cable Type:N/A
-
Cable Length:0.609 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$148.45
5
$123.71
10
$110.48
25
$104.83
50
$101.95
75
$101.44
100 +
$100.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT