- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 297F
297F
Switchcraft
1/4" Plug w/ Flex Relief, Solder Lugs, Stereo, 0.22" Cable
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
1/4" Plug w/ Flex Relief, Solder Lugs, Stereo, 0.22" Cable
Search Keywords: 297F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:297F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Stereo Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
25
$12.32
50
$9.24
75
$8.62
100 +
$8.45
Click for Quote
Log in
to unlock special pricing