Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

297

Phone Audio Connector - Plug - 3 Contacts - 6.35 mm Pin Diameter - Nickel Plated Contacts - Metal Body - Cable Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Phone Audio Connector - Plug - 3 Contacts - 6.35 mm Pin Diameter - Nickel Plated Contacts - Metal Body - Cable Mount.
Search Keywords: 297
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 297
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: 1/4" Phone Plug
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 3
Contact Plating: Tin
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 297 RoHS compliant?
Yes, 297 is RoHS compliant.
What is the lead time for 297?
The standard lead time for 297 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,824
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.92
25
$8.23
50
$7.62
100
$6.95
300
$6.75
500
$6.73
1,000 +
$6.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!