- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 290F
290F
Switchcraft
Conn 1/4"" Stereo Plug PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn 1/4"" Stereo Plug PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
Search Keywords: 290F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:290F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:1/4" Stereo Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:N/A
-
Termination Method:Screw
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3
$11.47
25
$6.91
100
$6.19
500
$5.50
1,000
$5.46
5,000 +
$5.42
Click for Quote
Log in
to unlock special pricing