Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

290

Littel 1/4 CommercialCbl Plug 3 Cond-w/ScrTerm and Cbl Clamp Shielded - Nickel Plating"

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Littel 1/4 CommercialCbl Plug 3 Cond-w/ScrTerm and Cbl Clamp Shielded - Nickel Plating"
Search Keywords: 290
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 290
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: 1/4" Phone Plug
Gender: M
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 3
Contact Plating: Tin
Termination Method: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 290 RoHS compliant?
Yes, 290 is RoHS compliant.
What is the lead time for 290?
The standard lead time for 290 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.46
25
$9.15
50
$9.02
100
$8.88
300
$8.67
500
$7.32
1,000 +
$6.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!