- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 260
260
Switchcraft
The 260 is a 3-conductor, 1/4-inch commercial phone plug featuring screw terminals and a black molded handle.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 260 is a 3-conductor, 1/4-inch commercial phone plug featuring screw terminals and a black molded handle.
Search Keywords: 260
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4" Phone Plug
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:3
-
Contact Plating:Tin
-
Termination Method:Screw
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$16.43
25
$11.04
50
$9.61
100
$8.79
300
$8.52
500
$8.49
1,000 +
$8.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT