- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 25AK84X
25AK84X
Switchcraft
Cable Assembly Shielded 1.828m 22AWG Wire to Board 2 POS
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Shielded 1.828m 22AWG Wire to Board 2 POS
Search Keywords: 25AK84X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:25AK84X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187
Ships today, if you order in
MOQ for In Stock Qty:
63
MOQ for out of Stock Qty:
63
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
63
$15.89
125
$9.86
188
$7.78
250 +
$7.62
Click for Quote
Log in
to unlock special pricing