- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cables ›
- 25AK25X
25AK25X
Switchcraft
Cable Mono Phono (RCA) Plug To Phono (RCA) Plug - 6.0' (1.83m) - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Mono Phono (RCA) Plug To Phono (RCA) Plug - 6.0' (1.83m) - Black.
Search Keywords: 25AK25X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:25AK25X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
6 Weeks
can ship
6/18/26