- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 2501MP
2501MP
Switchcraft
Phone Audio Connector - 2 Contacts - Jack - Panel Mount - Nickel Plated Contacts - Brass Body.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Phone Audio Connector - 2 Contacts - Jack - Panel Mount - Nickel Plated Contacts - Brass Body.
Search Keywords: 2501MP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:2501MP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Microphone Connector
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
929
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$10.50
25
$8.89
50
$8.63
100
$7.82
300
$7.52
500
$6.60
1,000 +
$6.12
Click for Quote
Log in
to unlock special pricing