Available Replacements
Non-RoHS Equivalent
245 245 Switchcraft
245

Switchcraft

In Stock: 260

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

245X

Conn 1/4"" Phone Plug M 2 POS Screw ST Cable Mount 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn 1/4"" Phone Plug M 2 POS Screw ST Cable Mount 2 Terminal 1 Port
Search Keywords: 245X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 245X
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: 1/4" Phone Plug
Gender: M
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 2
Contact Plating: Tin
Termination Method: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 245X RoHS compliant?
Yes, 245X is RoHS compliant.
What is the lead time for 245X?
The standard lead time for 245X is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks can ship 2/25/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!