Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

239

Conn 1/4"" Stereo Plug M 3 POS Solder RA Cable Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn 1/4"" Stereo Plug M 3 POS Solder RA Cable Mount 3 Terminal 1 Port
Search Keywords: 239
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    239
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    1/4" Stereo Plug
  • Gender:
    M
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Housing Material:
    Plastic
  • Number of Contacts:
    3
  • Contact Plating:
    Nickel
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 239 RoHS compliant?
Yes, 239 is RoHS compliant.
What is the lead time for 239?
The standard lead time for 239 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks can ship 1/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$16.54
100
$10.18
150
$8.06
200 +
$7.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!