Available Replacements
ROHs Equivalent
238X 238X Switchcraft
238X

Switchcraft

In Stock: 213

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

238

Conn 1/4"" Stereo Plug M 3 POS Solder RA Cable Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn 1/4"" Stereo Plug M 3 POS Solder RA Cable Mount 3 Terminal 1 Port
Search Keywords: 238
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 238
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: 1/4" Stereo Plug
Gender: M
Body Orientation: Right Angle
Mounting: Cable Mount
Housing Material: Plastic
Number of Contacts: 3
Contact Plating: Nickel
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 238 discontinued?
Yes, 238 from Switchcraft is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 238 RoHS compliant?
No, 238 is not RoHS compliant.
What is the lead time for 238?
The standard lead time for 238 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately

Join the circuit, keeping you connected to OnlineComponents.com and beyond!