Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

236

Conn AV Phone Plug 3 Cont Sz 1/4" Cbl Mnt Rt. Ang Insulated Clamp | Switchcraft 236

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn AV Phone Plug 3 Cont Sz 1/4" Cbl Mnt Rt. Ang Insulated Clamp | Switchcraft 236
Search Keywords: 236
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    236
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Phone Plug
  • Gender:
    PL
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Housing Material:
    Thermoplastic
  • Number of Contacts:
    3
  • Contact Plating:
    Nickel
  • Termination Method:
    N/A
  • Operating Temperature:
    -20 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 236 RoHS compliant?
Yes, 236 is RoHS compliant.
What is the lead time for 236?
The standard lead time for 236 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 361
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 11/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.50
25
$9.84
50
$9.55
100
$9.27
250
$8.89
500
$7.37
1,000 +
$6.73
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!