Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

2300X

Conn Module F 2 POS ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Module F 2 POS ST
Search Keywords: 2300X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 2300X
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Module
Body Orientation: Straight
Gender: F
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2300X RoHS compliant?
Yes, 2300X is RoHS compliant.
What is the lead time for 2300X?
The standard lead time for 2300X is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 161
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.91
25
$17.13
50
$16.26
100
$14.94
250
$13.38
500
$13.35
1,000 +
$13.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!