- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 230
230
Switchcraft
Conn 1/4"" Stereo Plug M 3 POS Screw RA Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 1/4"" Stereo Plug M 3 POS Screw RA Cable Mount 3 Terminal 1 Port
Search Keywords: 230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:1/4" Stereo Plug
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Housing Material:Plastic
-
Number of Contacts:3
-
Contact Plating:Nickel
-
Termination Method:Screw
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$8.54
25
$8.26
50
$8.14
200
$7.90
400
$7.78
600
$6.67
1,000 +
$5.96
Click for Quote
Log in
to unlock special pricing