- Home ›
- All Products›
- 226L
226L
Switchcraft
Switchcraft 226L 1/4 Inch 2-Conductor Right Angle Plug - Large Cable 0.323in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switchcraft 226L 1/4 Inch 2-Conductor Right Angle Plug - Large Cable 0.323in
Search Keywords: 226L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:226L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
25
$10.08
50
$7.56
75
$7.06
100 +
$6.91
Click for Quote
Log in
to unlock special pricing