- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 220
Switchcraft
220
Conn 1/4"" Mono Plug M 2 POS Screw RA Cable Mount 2 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn 1/4"" Mono Plug M 2 POS Screw RA Cable Mount 2 Terminal 1 Port
Search Keywords: 220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:1/4" Mono Plug
-
Gender:M
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Housing Material:Plastic
-
Number of Contacts:2
-
Contact Plating:Nickel
-
Termination Method:Screw
-
Operating Temperature:N/A
Frequently Asked Questions
Is 220 RoHS compliant?
Yes, 220 is RoHS compliant.
What is the lead time for 220?
The standard lead time for 220 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
50
$15.68
100
$9.65
150
$7.64
200 +
$7.49
Click for Quote
Log in
to unlock special pricing