- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 18QF18X
Switchcraft
18QF18X
Cable Assembly Patch Cord 0.914m 1/4"" Phone to 1/4"" Phone PL-PL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | 18QF18X |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Cable Type: | Patch Cord |
| Cable Length: | 1.219 m |