- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 18QF18
18QF18
Switchcraft
Cable Assembly Patch Cord 0.914m 1/4in Phone to 1/4in Phone PL-PL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Patch Cord 0.914m 1/4in Phone to 1/4in Phone PL-PL
Search Keywords: 18QF18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:18QF18
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Patch Cord
-
Cable Length:0.914 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$127.14
10
$37.08
25
$36.26
50
$34.85
100
$33.77
250
$33.09
500 +
$32.43
Click for Quote
Log in
to unlock special pricing