- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 188
Switchcraft
188
Connector phone plug 1/4 in heavy duty commercial solder terminal 2 cond | Switchcraft 188
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | 188 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | 1/4" Mono Plug |
| Gender: | M |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Number of Contacts: | 2 |
| Operating Temperature: | -40 to 85 °C |