Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

187

Conn 1/4"" Phone Plug M 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn 1/4"" Phone Plug M 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
Search Keywords: 187
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 187
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: 1/4" Phone Plug
Gender: M
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 2
Contact Plating: Tin
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 187 RoHS compliant?
Yes, 187 is RoHS compliant.
What is the lead time for 187?
The standard lead time for 187 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
6 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
4
$20.20
25
$6.94
100
$5.56
500
$4.79
1,000
$4.32
5,000 +
$4.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!