Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

184L

Conn 1/4"" Mono Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn 1/4"" Mono Plug PL 2 POS Solder Lug ST Cable Mount 2 Terminal 1 Port
Search Keywords: 184L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 184L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: 1/4" Mono Plug
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Plastic
Number of Contacts: 2
Contact Plating: Nickel
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 184L RoHS compliant?
Yes, 184L is RoHS compliant.
What is the lead time for 184L?
The standard lead time for 184L is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 162
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.94
25
$8.65
50
$8.52
100
$8.39
300
$8.20
500
$6.91
1,000 +
$6.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!