Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

184

Switchcraft 184 2 Conductor 1/4 Inch Guitar Plug - Solder Cable Mount with 0.380 Inch Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switchcraft 184 2 Conductor 1/4 Inch Guitar Plug - Solder Cable Mount with 0.380 Inch Hole
Search Keywords: 184
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Switchcraft
  • Part No:
    184
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Type:
    1/4" Mono Plug
  • Gender:
    M
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Housing Material:
    Copper Alloy
  • Number of Contacts:
    2
  • Contact Plating:
    Nickel
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 184 RoHS compliant?
Yes, 184 is RoHS compliant.
What is the lead time for 184?
The standard lead time for 184 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 421
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.36
25
$8.89
50
$8.69
100
$8.56
300
$8.33
500
$6.99
1,000 +
$6.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!