Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

181

Conn 1/4"" Mono Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn 1/4"" Mono Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Search Keywords: 181
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 181
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: 1/4" Mono Plug
Gender: M
Body Orientation: Straight
Mounting: Cable Mount
Housing Material: Plastic
Number of Contacts: 2
Contact Plating: Nickel
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 181 RoHS compliant?
Yes, 181 is RoHS compliant.
What is the lead time for 181?
The standard lead time for 181 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks can ship 2/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$57.95
50
$35.66
75
$28.23
100 +
$27.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!