- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 15BL8MX
Switchcraft
15BL8MX
DIN Audio / Video Connector - 8 Contacts - Plug - Cable Mount - Solder - Tin Plated Contacts - Metal Body.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | 15BL8MX |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
75 |
| Type: | DIN Connector |
| Gender: | Pin |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Number of Contacts: | 8 |
| Termination Method: | Solder |