- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 152B
Switchcraft
152B
Conn 1/4"" Phone Jack F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Switchcraft |
| Part No: | 152B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | 1/4" Phone Jack |
| Gender: | F |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Operating Temperature: | -20 to 65 °C |