Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

152

Conn 1/4"" Stereo Jack F 3 POS ST Panel Mount 3 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn 1/4"" Stereo Jack F 3 POS ST Panel Mount 3 Terminal 1 Port
Search Keywords: 152
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 152
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: 1/4" Stereo Jack
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Nylon
Number of Contacts: 3
Contact Plating: Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 152 RoHS compliant?
Yes, 152 is RoHS compliant.
What is the lead time for 152?
The standard lead time for 152 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks can ship 2/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$17.90
50
$13.43
75
$12.53
100 +
$12.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!