Image is representational - see manufacturer specifications

Switchcraft Authorized Distributor

151

Conn 1/4" Phone Jack F 2 POS Solder ST Panel Mount 2 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn 1/4" Phone Jack F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Search Keywords: 151
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Switchcraft
Part No: 151
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: 1/4" Phone Jack
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Thermoplastic
Number of Contacts: 2
Termination Method: Solder
Operating Temperature: -20 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 151 RoHS compliant?
Yes, 151 is RoHS compliant.
What is the lead time for 151?
The standard lead time for 151 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 877
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.82
25
$8.61
50
$8.54
100
$7.03
250
$7.00
500
$6.83
1,000 +
$6.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!