- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 13001L
Switchcraft
13001L
Toggle Lever Switch - SPST - 3A - Off-On.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:13001L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1