- Home ›
- All Products›
- 12BW11
12BW11
Switchcraft
Connector, Sealed 1/4" Jack, Stereo, Open Circuit, 2.4mm to 3.2mm panel | Switchcraft 12BW11
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, Sealed 1/4" Jack, Stereo, Open Circuit, 2.4mm to 3.2mm panel | Switchcraft 12BW11
Search Keywords: 12BW11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:12BW11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
25
$10.34
50
$7.75
75
$7.24
100 +
$7.09
Click for Quote
Log in
to unlock special pricing