- Home ›
- All Products›
- 12BW07
12BW07
Switchcraft
Connector, Sealed 1/4" Jack, Stereo, Open Circuit, 1.3mm to 2.3mm panel | Switchcraft 12BW07
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, Sealed 1/4" Jack, Stereo, Open Circuit, 1.3mm to 2.3mm panel | Switchcraft 12BW07
Search Keywords: 12BW07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Switchcraft
-
Part No:12BW07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$8.79
25
$7.14
50
$7.12
100
$6.82
300
$6.26
500
$5.40
1,000
$4.75
2,500 +
$4.62
Click for Quote
Log in
to unlock special pricing